dsPIC33EP128GS804-I/ML Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 44-Pin QFN
- RS Stock No.:
- 134-5622
- Mfr. Part No.:
- dsPIC33EP128GS804-I/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 134-5622
- Mfr. Part No.:
- dsPIC33EP128GS804-I/ML
- Brand:
- Microchip
Technical data sheets
- dsPIC33EPXXXGS70X/80X Family, 16-Bit Digital Signal Controllers for Digital Power Applications with Interconnected High-Speed PWM, ADC, PGA and Comparators
- dsPIC33EPXXXGS70X/80X Family, 16-Bit Digital Signal Controllers for Digital Power Applications with Interconnected High-Speed PWM, ADC, PGA and Comparators
Legislation and Compliance
Product Details
dsPIC33EPxxxGS70x/80x, 16-Bit Digital Signal Controllers
The dsPIC Digital Signal Controller core is designed to execute digital filter algorithms and high-speed precision digital control loops for high performance applications.
Designed for Real-Time Control
Executes 8 operations in 1 Instruction
Fixed-Point math manages overflow and rounding
Zero cycle looping
40-bit Accumulators for high-precision results
Up to 70 MIPS performance
CAN, Dual CAN and USB peripherals
Operational Amplifiers and fast Comparators
ADCs with multiple sample and holds
Peripheral Trigger Generator (PTG) for scheduling complex, high-speed peripheral operations
Sophisticated PWMs with application-specific modes
Support for both 3 V and 5 V power supply operation
Executes 8 operations in 1 Instruction
Fixed-Point math manages overflow and rounding
Zero cycle looping
40-bit Accumulators for high-precision results
Up to 70 MIPS performance
CAN, Dual CAN and USB peripherals
Operational Amplifiers and fast Comparators
ADCs with multiple sample and holds
Peripheral Trigger Generator (PTG) for scheduling complex, high-speed peripheral operations
Sophisticated PWMs with application-specific modes
Support for both 3 V and 5 V power supply operation
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 60MHz |
Series | dsPIC33EP |
Device Million Instructions per Second | 70MIPS |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 44 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 2 |
Number of SPI Channels | 3 |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Height | 0.95mm |
Number of LIN Channels | 0 |
PWM Channels | 8 |
Width | 8mm |
Number of USART Channels | 0 |
Timers | 1(2 x 32 bit), 1(5 x 16 bit) |
Dimensions | 8 x 8 x 0.95mm |
Pulse Width Modulation | 1(8 x 16 bit) |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12bit |
ADCs | 1(17 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) |
Length | 8mm |
Automotive Standard | AEC-Q100 |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 2 |
ADC Channels | 17 (Analogue), 5 (S & H Circuit) |
Number of CAN Channels | 2 |
Timer Resolution | 16 bit, 32 bit |
PWM Resolution | 16bit |
Number of PCI Channels | 0 |
Number of I2C Channels | 2 |
Number of Timers | 2 |