- RS Stock No.:
- 170-4520
- Mfr. Part No.:
- XRT6166CD-F
- Brand:
- EXAR
Discontinued product
- RS Stock No.:
- 170-4520
- Mfr. Part No.:
- XRT6166CD-F
- Brand:
- EXAR
Technical data sheets
Legislation and Compliance
Product Details
Telecommunications, EXAR
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 2.048MHz |
Data Bus Width | 8bit |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7.6mm |
Dimensions | 18.1 x 7.6 x 2.35mm |
Length | 18.1mm |
Height | 2.35mm |