- RS Stock No.:
- 178-4984
- Mfr. Part No.:
- DSPIC33FJ64MC802-I/MM
- Brand:
- Microchip
On back order for despatch 09/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 61)
$11.039
(exc. GST)
$12.695
(inc. GST)
Units | Per unit | Per Tube* |
61 - 61 | $11.039 | $673.379 |
122 - 549 | $10.763 | $656.543 |
610 + | $9.687 | $590.907 |
*price indicative |
- RS Stock No.:
- 178-4984
- Mfr. Part No.:
- DSPIC33FJ64MC802-I/MM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | QFN-S |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
Number of PCI Channels | 0 |
Number of Timers | 5 |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of SPI Channels | 2 |
Timer Resolution | 16bit |
Height | 0.95mm |
Number of LIN Channels | 0 |
PWM Channels | 2, 6 |
Width | 6mm |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 6 x 6 x 0.95mm |
Pulse Width Modulation | 2 x 16 bit, 4(16 bit), 6 x 16 bit |
ADC Resolution | 10 bit, 12bit |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
Number of CAN Channels | 1 |
ADC Channels | 6 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 6 |
Length | 6mm |
ADCs | 6 x 10/12 bit |