ADSP-BF533SBBCZ500 Analog Devices Blackfin, 16bit Digital Signal Processor 500MHz ROM, SRAM 160-Pin CSP BGA
- RS Stock No.:
- 697-7818
- Mfr. Part No.:
- ADSP-BF533SBBCZ500
- Brand:
- Analog Devices
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$63.62
(exc. GST)
$73.16
(inc. GST)
Units | Per unit |
1 - 9 | $63.62 |
10 - 49 | $63.33 |
50 - 99 | $62.76 |
100 - 249 | $62.16 |
250 + | $61.56 |
- RS Stock No.:
- 697-7818
- Mfr. Part No.:
- ADSP-BF533SBBCZ500
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 500MHz |
Series | Blackfin |
Device Million Instructions per Second | 500MIPS |
Data Bus Width | 16bit |
Instruction Set Architecture | Modified Harvard |
Program Memory Type | ROM, SRAM |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | CSP BGA |
Pin Count | 160 |
Typical Operating Supply Voltage | 1.2 V, 1.8 V, 2.5 V, 3.3 V |
Width | 12mm |
Height | 1.21mm |
Length | 12mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 12 x 12 x 1.21mm |