ADSP-BF532SBBCZ400 Analog Devices Blackfin, 16bit Digital Signal Processor 32.768kHz ROMLess 160-Pin CSP BGA
- RS Stock No.:
- 809-9070
- Mfr. Part No.:
- ADSP-BF532SBBCZ400
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9070
- Mfr. Part No.:
- ADSP-BF532SBBCZ400
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 32.768kHz |
Series | Blackfin |
Device Million Instructions per Second | 400MIPS |
Data Bus Width | 16bit |
RAM Size | 80 kB |
Instruction Set Architecture | Harvard |
Program Memory Type | ROMLess |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | CSP BGA |
Pin Count | 160 |
Typical Operating Supply Voltage | 1.2 V, 3.3 V |
Number of UART Channels | 1 |
Number of SPI Channels | 1 |
Width | 12.1mm |
Number of Ethernet Channels | 0 |
Number of Timers | 2 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
USB Channels | 1 |
Number of LIN Channels | 0 |
Number of USART Channels | 0 |
Dimensions | 12.1 x 12.1 x 1.31mm |
Timers | 3 x 32 bit |
Height | 1.31mm |
Timer Resolution | 32bit |
Length | 12.1mm |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |