- RS Stock No.:
- 431-943
- Mfr. Part No.:
- 3208.ISR
- Brand:
- Digitron
Discontinued product
- RS Stock No.:
- 431-943
- Mfr. Part No.:
- 3208.ISR
- Brand:
- Digitron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Digitron 3208
This intrinsically safe thermometer is approved for use in potentially explosive atmospheres (group IIC gas types and T4) in Zone 1 hazardous areas.
Basic temperature monitoring features including K type thermocouple selection and the choice of two resolution scalings
Designed for increased durability sealed with an ABS case to IP64 rating
Supplied complete with instruction sheet, copy of the ATEX certificate
Requires 9V (PP3) battery
Dimensions H. 140 W. 70 D. 26 mm
Weight. 250g
Designed for increased durability sealed with an ABS case to IP64 rating
Supplied complete with instruction sheet, copy of the ATEX certificate
Requires 9V (PP3) battery
Dimensions H. 140 W. 70 D. 26 mm
Weight. 250g
Certificate No.
BASEEFA 03 ATEX 0599
Group and Category
II 2 G EEx ia IIC T4
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +950°C |
Thermometer Type | Handheld |
Probe Type | K |
Application | Industrial |
Best Accuracy | ±0.2 % |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 140mm |
Width | 70mm |
Height | 26mm |
Dimensions | 140 x 70 x 26mm |
Model Number p | 3208IS |
Intrinsically Safe | Yes |
Weight | 250g |
Battery Type | 9V |
Temperature Scale | Centigrade |
Hazardous Area Certification | ATEX |