Fluke calibration 1523 Handheld Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +60°C

Subtotal (1 unit)*

$10,990.10

(exc. GST)

$12,638.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,990.10

*price indicative

RS Stock No.:
271-2836
Distrelec Article No.:
301-35-855
Mfr. Part No.:
1523-P2-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Absolute Maximum Temperature Measurement

+60°C

Model Number

1523

Thermometer Type

Handheld

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.005 %

Application

Industrial

Number of Temperature Inputs

1

COO (Country of Origin):
US
The Fluke Digital Thermometer is a reference thermometers from Fluke calibration which can measure, graph and record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending all in a handheld tool you can take anywhere. This thermometer lets you handle field applications, laboratory measurements and data logging with ease. And with the dual channel measurement capabilities of the model with you can do twice the work in half the time.

15000 measurements
Supports fast mode operation
Plot and scale trends in real time
128 x 64 backlit LCD graphic display
Memory for 25 readings and statistics
Real time clock for time and date stamps

Related links