Fluke calibration 1523 Handheld Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +60°C
- RS Stock No.:
- 271-2837
- Distrelec Article No.:
- 301-35-856
- Mfr. Part No.:
- 1523-P3-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$7,210.50
(exc. GST)
$8,292.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,210.50 |
*price indicative
- RS Stock No.:
- 271-2837
- Distrelec Article No.:
- 301-35-856
- Mfr. Part No.:
- 1523-P3-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Absolute Maximum Temperature Measurement | +60°C | |
| Model Number | 1523 | |
| Probe Type | E, J, K, N, R, S, T | |
| Thermometer Type | Handheld | |
| Application | Industrial | |
| Best Accuracy | ±0.005 % | |
| Number of Temperature Inputs | 1 | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Absolute Maximum Temperature Measurement +60°C | ||
Model Number 1523 | ||
Probe Type E, J, K, N, R, S, T | ||
Thermometer Type Handheld | ||
Application Industrial | ||
Best Accuracy ±0.005 % | ||
Number of Temperature Inputs 1 | ||
- COO (Country of Origin):
- US
The Fluke Digital Thermometer is a reference thermometers from Fluke calibration which can measure, graph and record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending all in a handheld tool you can take anywhere. This thermometer lets you handle field applications, laboratory measurements and data logging with ease. And with the dual channel measurement capabilities of the model with you can do twice the work in half the time.
15000 measurements
Supports fast mode operation
Plot and scale trends in real time
128 x 64 backlit LCD graphic display
Memory for 25 readings and statistics
Real time clock for time and date stamps
Supports fast mode operation
Plot and scale trends in real time
128 x 64 backlit LCD graphic display
Memory for 25 readings and statistics
Real time clock for time and date stamps
Related links
- Fluke calibration 1523 Handheld Digital Thermometer for Industrial Use J N S 1 Input(s), +60°C
- Fluke calibration 1524 Handheld Digital Thermometer for Industrial Use J N S 2 Input(s), +60°C
- Fluke 53 II B Handheld Digital Thermometer J N S 1 Input(s) ±0.4 °C Accuracy
- Sefram SEFRAM9822 Desk Digital Thermometer for Measurement Use K R T Probe +60°C Max
- Fluke 53 II Wired Digital Thermometer for Industrial Use J N S 1 Input(s) ±0.05 %
- Fluke 54 II B Handheld Digital Thermometer J N S 2 Input(s) ±0.4 °C Accuracy
- RS PRO Thermocouple Digital Thermometer for General Purpose Use J N S 1 Input(s)
- Chauvin Arnoux CA 1821 Wired Digital Thermometer for Temperature measurement Use J N S 1
