Testo 922 Handheld Digital Thermometer for HVAC Use, K Probe, 2 Input(s), +1000°C Max, ±0.7 °C Accuracy
- RS Stock No.:
- 514-7047
- Mfr. Part No.:
- 0560 9221
- Brand:
- Testo
Discontinued product
Alternative
Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy
$295.13
Each
RS Stock No.: 512-0272
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 514-7047
- Mfr. Part No.:
- 0560 9221
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo 922 2 Channel K Type Thermometer
2 channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Displays differential temperature
Print out readings on-site to the optional Testo printer
Cyclical printing of readings, e.g. once a minute
Continuous display of max/min values
Hold button to freeze reading
Backlit display
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Displays differential temperature
Print out readings on-site to the optional Testo printer
Cyclical printing of readings, e.g. once a minute
Continuous display of max/min values
Hold button to freeze reading
Backlit display
Supplied with
Alkaline battery and instructions.
Testo Digital Thermometer, Type K Probe, -50°C to +1000°C Measuring Range - 0560 9221
Measure differences in temperature with this digital thermometer from Testo. It accommodates two type K probes and can connect wirelessly to a third sensor for versatility. The 9V block battery provides up to 200hrs of use, so you won't need to replace it frequently. As this unit takes readings between -50°C and +1000°C, it's ideal for use in extreme environments.
Features & Benefits
• Illuminated display makes it easy to read results in low-light conditions
• TopSafe protective cover prevents damage caused by dirt or impact
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• TopSafe protective cover prevents damage caused by dirt or impact
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Building safety
• Industrial facilities
• Vehicle repairs
• Industrial facilities
• Vehicle repairs
How large is this digital thermometer?
This digital thermometer has compact dimensions of 182 (length) x 64 (width) x 40mm (depth), making it easy to carry for portable use.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1000°C |
Model Number | 922 |
Thermometer Type | Handheld |
Probe Type | K |
Best Accuracy | ±0.7 °C |
Application | HVAC |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Length | 182mm |
Width | 64mm |
Height | 40mm |
Dimensions | 182 x 64 x 40mm |
Temperature Scale | Centigrade |
Weight | 171g |
Battery Type | 9V |