Analog Devices, DAC Quad 8 bit-, 143ksps, ±1.5LSB Parallel, 20-Pin SOIC W

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
412-484
Mfr. Part No.:
AD7226KRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

143ksps

Full Scale Error

±1.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Maximum Settling Time

20µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual, Single

Typical Single Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.35mm

Maximum Operating Temperature

+85 °C

Digital to Analogue Converters 8 Bit, Analog Devices


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Digital to Analogue Converters - Analog Devices

Related links