Microchip, DAC 12-, 4.5sps, Serial (I2C), 10-Pin MSOP
- RS Stock No.:
- 649-458
- Mfr. Part No.:
- MCP47CMB22-E/UN
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 unit)*
$6.86
(exc. GST)
$7.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.86 |
| 10 - 24 | $6.66 |
| 25 - 99 | $6.51 |
| 100 - 499 | $5.56 |
| 500 + | $5.23 |
*price indicative
- RS Stock No.:
- 649-458
- Mfr. Part No.:
- MCP47CMB22-E/UN
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | R-2R | |
| Resolution | 12 | |
| Conversion Rate | 4.5sps | |
| Number of DAC Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Digital Interface Type | Serial (I2C) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture R-2R | ||
Resolution 12 | ||
Conversion Rate 4.5sps | ||
Number of DAC Channels 1 | ||
Package Type MSOP | ||
Pin Count 10 | ||
Digital Interface Type Serial (I2C) | ||
- COO (Country of Origin):
- TH
The Microchip Dual channel, 12-bit, buffered voltage output Digital-to-Analog Converter (DAC) with MTP memory and an I²C Compatible Serial Interface. This device provides four different voltage reference options: device VDD, external VREF (Buffered or unbuffered) and internal bandgap. It offers 1 LSB Integral Non-Linearity (INL) with low power consumption and a fast settling time of 16 μs. This device has integrated MTP memory that can be written up to 32 times, for each specific register.
12-Bit Resolution
I²C Interface
Operating Voltage Range is 2.7V to 5.5V
1 LSB Integral Nonlinearity (INL) Specification
Fast Settling Time: 16 μs (type)
Nonvolatile Memory (MTP) size is 32 locations
Power-on and Brown-out Reset (POR/BOR) Protection
I²C Interface
Operating Voltage Range is 2.7V to 5.5V
1 LSB Integral Nonlinearity (INL) Specification
Fast Settling Time: 16 μs (type)
Nonvolatile Memory (MTP) size is 32 locations
Power-on and Brown-out Reset (POR/BOR) Protection