Microchip, DAC 10-, 4.5sps, 8-Pin MSOP
- RS Stock No.:
- 649-585
- Mfr. Part No.:
- MCP4912-E/SL
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 2 units)*
$9.42
(exc. GST)
$10.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.71 | $9.42 |
| 20 - 98 | $4.57 | $9.14 |
| 100 - 198 | $4.435 | $8.87 |
| 200 + | $3.825 | $7.65 |
*price indicative
- RS Stock No.:
- 649-585
- Mfr. Part No.:
- MCP4912-E/SL
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | R-2R | |
| Resolution | 10 | |
| Conversion Rate | 4.5sps | |
| Number of DAC Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture R-2R | ||
Resolution 10 | ||
Conversion Rate 4.5sps | ||
Number of DAC Channels 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Dual channel, 10-bit DAC with an external voltage reference and SPI interface. It offers high accuracy and low power consumption and is available in various packages. These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications.
10-bit Resolution
Dual Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 350μA (type)
External Voltage Reference Pin
Dual Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 350μA (type)
External Voltage Reference Pin