ROHM, Audio DAC Dual 32 Bit-, 1536kHz, PCM, 64-Pin HTQFP64BV
- RS Stock No.:
- 687-341
- Mfr. Part No.:
- BD34302EKV-E2
- Brand:
- ROHM
N
Bulk discount available
Subtotal (1 tape of 1 unit)*
$451.66
(exc. GST)
$519.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | $451.66 |
| 5 + | $442.63 |
*price indicative
- RS Stock No.:
- 687-341
- Mfr. Part No.:
- BD34302EKV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Architecture | Delta Sigma | |
| Resolution | 32 Bit | |
| Conversion Rate | 1536kHz | |
| Number of DAC Channels | 2 | |
| Package Type | HTQFP64BV | |
| Pin Count | 64 | |
| Digital Interface Type | PCM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Architecture Delta Sigma | ||
Resolution 32 Bit | ||
Conversion Rate 1536kHz | ||
Number of DAC Channels 2 | ||
Package Type HTQFP64BV | ||
Pin Count 64 | ||
Digital Interface Type PCM | ||
The ROHM D/A Converter delivers high quality audio using ROHM's unique sound quality design technology. Its newly developed DWA improves THD performance, offering higher resolution and more natural sound in HD monaural mode. An automatic mode switching function allows easy switching between PCM and DSD formats, as well as different sampling frequencies.
2 Types of DWA Algorithms
Automatic Mode Switching
Selectable 4 Device Addresses
2 Types of Digital FIR Filters
Automatic Mode Switching
Selectable 4 Device Addresses
2 Types of Digital FIR Filters
