Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI/QSPI), 8-Pin PDIP
- RS Stock No.:
- 192-2689
- Mfr. Part No.:
- MAX539BCPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2689
- Mfr. Part No.:
- MAX539BCPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | R-2R | |
| Resolution | 12 bit | |
| Full Scale Error | ±1LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Settling Time | 25ns | |
| Digital Interface Type | Serial (SPI/QSPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture R-2R | ||
Resolution 12 bit | ||
Full Scale Error ±1LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Settling Time 25ns | ||
Digital Interface Type Serial (SPI/QSPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- PH
Digital to Analogue Converters 12 Bit, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
