- RS Stock No.:
- 538-5621
- Mfr. Part No.:
- AD5339BRMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-5621
- Mfr. Part No.:
- AD5339BRMZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 14.8ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±8LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |