- RS Stock No.:
- 697-7397
- Mfr. Part No.:
- AD8842ARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7397
- Mfr. Part No.:
- AD8842ARZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 500ksps |
Full Scale Error | 2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 24 |
Maximum Settling Time | 5.4µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 15.6 x 7.6 x 2.35mm |