Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital to Analogue Converters
Analog Devices, DAC 12 bit-, 62.5ksps, Parallel, 20-Pin SOIC W
RS Stock No.:
709-8499
Mfr. Part No.:
DAC8562FSZ
Brand:
Analog Devices
Technical data sheets
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
709-8499
Mfr. Part No.:
DAC8562FSZ
Brand:
Analog Devices
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Attribute
Value
Architecture
R-2R, Resistor String
Resolution
12 bit
Conversion Rate
62.5ksps
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Maximum Settling Time
16µs
Digital Interface Type
Parallel
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Maximum Operating Temperature
+85 °C