- RS Stock No.:
- 680-1105
- Mfr. Part No.:
- 1571552-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-1105
- Mfr. Part No.:
- 1571552-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
800 Series Open Frame
A range of Series 800 Open Frame DIP Economy IC Sockets with Stamped Contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 3A |
Orientation | Vertical |
Length | 35.56mm |
Width | 4.57mm |
Depth | 17.78mm |
Dimensions | 35.56 x 4.57 x 17.78mm |
Minimum Operating Temperature | -55°C |
Contact Material | Beryllium Copper |
Housing Material | PCT |
Maximum Operating Temperature | +105°C |