TE Connectivity, DIPLOMATE 800 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
- RS Stock No.:
- 680-1679
- Mfr. Part No.:
- 3-1571586-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-1679
- Mfr. Part No.:
- 3-1571586-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity DIPLOMATE 800 Series Open Frame DIP Socket Connectors
DIPLOMATE 800 Series DIP socket connectors with a standard profile,ladder style open frame and 2.54mm centreline. These 800 series PCB through hole mount DIP sockets have gold plated screw machined contacts, UL 94V-0 housings and a 2.67mm height above the PCB.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | Through Hole |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 3A |
Orientation | Vertical |
Length | 50.8mm |
Width | 4.57mm |
Depth | 17.78mm |
Dimensions | 50.8 x 4.57 x 17.78mm |
Housing Material | PCT |
Minimum Operating Temperature | -55°C |
Series | DIPLOMATE 800 |
Maximum Operating Temperature | +105°C |
Contact Material | Beryllium Copper |