- RS Stock No.:
- 710-6647
- Mfr. Part No.:
- 24-3518-00
- Brand:
- Aries Electronics
Discontinued product
- RS Stock No.:
- 710-6647
- Mfr. Part No.:
- 24-3518-00
- Brand:
- Aries Electronics
Technical data sheets
Legislation and Compliance
Product Details
Series 518 Surface Mount Open Frame Collet Sockets
Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable.
Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Surface Mount |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Orientation | Vertical |
Length | 30.48mm |
Width | 3.71mm |
Depth | 10.16mm |
Dimensions | 30.48 x 3.71 x 10.16mm |
Housing Material | Nylon |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |