- RS Stock No.:
- 406-054
- Mfr. Part No.:
- 09021322931
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 406-054
- Mfr. Part No.:
- 09021322931
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a |
Type | B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C1 |
Current Rating | 2A |