- RS Stock No.:
- 256-8637
- Mfr. Part No.:
- 1393726-7
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 256-8637
- Mfr. Part No.:
- 1393726-7
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RP622 Male and Female Connectors DIN41622
RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts.
Free wiring with solder lugs and silver or gold plated contacts
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac
Note
Part C42334A44A5 - 3 rows
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Gender | Male |
Body Orientation | Straight |
Contact Plating | Silver |
Current Rating | 10A |
Series | RP622 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Voltage Rating | 450 V |