- RS Stock No.:
- 508-3397
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 508-3397
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41612 Types B and C Two-part Edge Connectors
Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C3 |
Current Rating | 2A |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 1 kV |
Housing Material | PBT |