Phoenix Contact Housing Part Enclosure Type ME Series , 45.2 x 99 x 45.85mm, Polyamide DIN Rail Enclosure Kit
- RS Stock No.:
- 280-971
- Mfr. Part No.:
- 2909345
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.15
(exc. GST)
$85.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.15 |
*price indicative
- RS Stock No.:
- 280-971
- Mfr. Part No.:
- 2909345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Housing Part | |
| Body Material | Polyamide | |
| DIN Rail Type | DIN Mounting Frames | |
| Length | 99mm | |
| Dimensions | 45.2 x 99 x 45.85mm | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Housing Part | ||
Body Material Polyamide | ||
DIN Rail Type DIN Mounting Frames | ||
Length 99mm | ||
Dimensions 45.2 x 99 x 45.85mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper housing part is designed to deliver reliable performance in DIN rail applications. Engineered with precision, it incorporates a combination of durable construction and intelligent design features, enabling seamless integration with 8 PCB terminal blocks. The set promotes optimal space efficiency, with compact dimensions tailored for versatile mounting solutions.
Designed with optimal space utilisation for efficient setups
Compatible with a wide range of PCB designs to fit specific needs
Vibration tested for resilience in dynamic environments
Compatible with a wide range of PCB designs to fit specific needs
Vibration tested for resilience in dynamic environments
Related links
- Phoenix Contact Housing Part Enclosure Type ME Series Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Housing Part Enclosure Type ME Series Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Housing Part Enclosure Type ME Series Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Upper Housing Part and 8 PCB Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic
- Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part and 4 PCB Headers Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part and 4 PCB Terminal Blocks Enclosure Type ME Series Polyamide
