RS PRO, 41.5 x 29.95 x 5.05mm, ABS, Polycarbonate DIN Rail Enclosure

Subtotal (1 unit)*

$1.33

(exc. GST)

$1.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.33

*price indicative

RS Stock No.:
336-871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS, Polycarbonate

DIN Rail Type

Enclosure

Length

41.5mm

Dimensions

41.5 x 29.95 x 5.05mm

Width

29.9mm

Height

5.05mm

Colour

Light Grey

COO (Country of Origin):
PL

RS PRO Mounting Kit, Light Grey Filter


This RS PRO Mounting Kit features a light grey filter made of self-extinguishing PC/ABS, designed for use with RS PRO enclosures. It provides a reliable solution for protecting and enhancing the functionality of your enclosure systems.

Features and Benefits


Made of PC/ABS V0: Ensures durability and safety with self-extinguishing properties
Light Grey PC/ABS Filter: Offers a neutral aesthetic that blends seamlessly with various enclosure designs
Compact Dimensions: 41.5 x 29.95 x 5.05 mm size for easy integration into existing systems

Applications


Industrial enclosures
Electrical cabinets
Control panels

Additional Information


For use with RS PRO enclosures

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links