RS PRO Filter Enclosure Type, 66.4 x 41.1 x 4.9mm, ABS DIN Rail Enclosure

Subtotal (1 unit)*

$1.60

(exc. GST)

$1.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.60

*price indicative

RS Stock No.:
336-875
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Enclosure Type

Filter

Body Material

ABS

DIN Rail Type

Enclosure

Length

66.4mm

Dimensions

66.4 x 41.1 x 4.9mm

Width

41.1mm

Height

4.9mm

Colour

Transparent

COO (Country of Origin):
PL

RS PRO Transparent Filter, Accessories for DIN Rail


The RS PRO Transparent Filter is designed for use with DIN Rail Enclosures, providing a reliable solution for protecting and enhancing your enclosure systems. Made from durable ABS material, this filter ensures longevity and performance in various industrial settings.

Features and Benefits


Transparent design allows for easy visual inspection without removing the filter
ABS material offers durability and resistance to impact, ensuring long-lasting use
RoHS and REACH compliant, meeting essential safety and environmental standards

Applications


Industrial enclosures
Electrical cabinets
Control panels

Additional Information


For use with RS PRO Enclosures
Dimensions: 66.4 x 41.1 x 4.9 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links