Phoenix Contact Solid Top Enclosure Type BC Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure

Subtotal (1 pack of 80 units)*

$1,872.81

(exc. GST)

$2,153.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,872.81$23.41

*price indicative

RS Stock No.:
483-504
Mfr. Part No.:
1025418
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

DIN Rail

Length

107.6mm

Dimensions

107.6 x 89.7 x 54.85mm

Series

BC

COO (Country of Origin):
PL
The Phoenix Contact upper housing part is expertly designed for DIN rail applications in distribution boards, conforming to DIN 43880 standards. Ideal for those in building automation and instrument panels, this modular housing offers versatility with its light grey colour, akin to RAL 7035, ensuring an aesthetically pleasing integration into various environments. Its compact dimensions and lightweight construction allow for easy installation and effective utilisation of space. This thoughtfully engineered solution improves device development by offering a coordinated housing and connection system, enabling rapid device configuration tailored to diverse applications.

Designed for seamless integration with a variety of connection technologies
Tool-free mounting enhances user convenience during installation
Suitable for mounting on either DIN rails or walls, providing flexible installation options
Available in widths ranging from 1 to 9 width units, catering to diverse design needs
Optimised for high performance with ventilation openings to enhance thermal management
Robust construction ensures compliance with industry standards, promoting reliability
Meets strict environmental conditions, ensuring durability across varying applications
Features advanced flammability ratings for enhanced safety in demanding environments

Related links