Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 22.6 x 99 x 113.65mm, PA Electronic Housing

Subtotal (1 pack of 200 units)*

$4,880.60

(exc. GST)

$5,612.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,880.60$24.403

*price indicative

RS Stock No.:
519-495
Mfr. Part No.:
2201117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Enclosure

Body Material

PA

DIN Rail Type

Enclosure

Length

113.65mm

Dimensions

22.6 x 99 x 113.65mm

Series

ME-MAX

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing features a complete housing with a metal foot catch for secure mounting. Its tall design with vents ensures proper heat dissipation. With a width of 22.6 mm and a height of 99 mm, it provides a compact yet spacious enclosure. It supports cross-connection through an optional DIN rail connector. The cross connector offers five positions, making it suitable for flexible wiring configurations.

Variety of connection technology
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled

Related links