Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series , 99 x 17.6 x 107.3mm, PA DIN Rail Enclosure
- RS Stock No.:
- 520-418
- Mfr. Part No.:
- 2202694
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$96.93
(exc. GST)
$111.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $96.93 | $9.693 |
*price indicative
- RS Stock No.:
- 520-418
- Mfr. Part No.:
- 2202694
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Enclosure Bottom Part | |
| Body Material | PA | |
| DIN Rail Type | Enclosure | |
| Length | 99mm | |
| Dimensions | 99 x 17.6 x 107.3mm | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Enclosure Bottom Part | ||
Body Material PA | ||
DIN Rail Type Enclosure | ||
Length 99mm | ||
Dimensions 99 x 17.6 x 107.3mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch and a tall design, without vents. It has a width of 17.6 mm, height of 99 mm, and depth of 107.3 mm, with a light grey colour. This housing provides a durable and space-efficient solution for various industrial applications, ensuring secure mounting without the need for additional ventilation.
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
Variety of connection technology
Can be mounted on the DIN rail
Related links
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series PA Enclosure
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact Upper Housing Part For Connectors with Header Enclosure Type ME Series Polyamide
- Phoenix Contact 4 PCB Headers and 4 PCB Terminal Blocks 17.6 x 99 x
