Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 67.6 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure

Subtotal (1 unit)*

$6.20

(exc. GST)

$7.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.20

*price indicative

RS Stock No.:
521-739
Mfr. Part No.:
1074952
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

ABS, Polycarbonate

DIN Rail Type

Enclosure

Length

67.6mm

Dimensions

75 x 67.6 x 30.3mm

Series

EH

COO (Country of Origin):
IN
The Phoenix Contact advanced mounting base housing designed for durability and versatility in various electrical applications. Engineered to accommodate diverse PCB configurations, this housing allows for seamless integration and effective device attachment, whether mounted on DIN rails or panels. It features a flat design without ventilation openings, ensuring a streamlined aesthetic while effectively protecting the internal components. This enclosure is crafted from high-quality ABS-PC material, offering excellent flammability resistance and thermal stability. The product is tailored for efficiency, whether in transportation or assembly, and is suitable for a range of environments, making it an ideal choice for both professionals and hobbyists alike.

DIN rail or panel mounting options enhance adaptability for specific applications
Flexible design accommodates multiple PCB orientations for optimal functionality
Available in various cover versions to support unique PCB connections
Manufactured with robust materials for enhanced stability and longevity
Compliant with stringent environmental standards for peace of mind
Light grey colour offers a modern and unobtrusive appearance in any setting

Related links