Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 161.6 x 45 x 13.5mm, Polycarbonate Electronic Housing
- RS Stock No.:
- 558-072
- Mfr. Part No.:
- 1335864
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$1,323.49
(exc. GST)
$1,522.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,323.49 | $264.698 |
*price indicative
- RS Stock No.:
- 558-072
- Mfr. Part No.:
- 1335864
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Protective Cover | |
| Length | 161.6mm | |
| Dimensions | 161.6 x 45 x 13.5mm | |
| Series | BC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material Polycarbonate | ||
DIN Rail Type Protective Cover | ||
Length 161.6mm | ||
Dimensions 161.6 x 45 x 13.5mm | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Cover with a touch display is designed for use in distribution boards in accordance with DIN 43880. The housing cover features an integrated capacitive touch display with a resolution of 320 x 240 pixels. The cover is non-detachable and made of polycarbonate in light grey.
integrated capacitive 2.4 inch
White colour
4 wire SPI Interface
RoHS compliant
White colour
4 wire SPI Interface
RoHS compliant
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic Housing
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic Housing
- Phoenix Contact Vented Sides Enclosure Type BC Series , 161.6 x 89.7mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
