Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 950 x 550 x 140mm, Steel DIN Rail Enclosure

N

Subtotal (1 unit)*

$1,008.26

(exc. GST)

$1,159.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,008.26

*price indicative

RS Stock No.:
627-648
Mfr. Part No.:
8GK1032-4KK21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Enclosure Type

Wall Mounted Cabinet

Body Material

Steel

DIN Rail Type

DIN Rail

Length

950mm

Dimensions

950 x 550 x 140mm

Series

ALPHA 160

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet offers a robust solution for various modular installations, designed to meet stringent safety and performance standards. With its sleek powder-coated steel construction, it seamlessly blends into both modern and traditional environments. The cabinet’s IP44 rating ensures protection against dust and water splashes, making it suitable for indoor applications. Its generous dimensions of 950 mm height, 550 mm width, and 140 mm depth provide ample space for electrical components, while a well-thought-out design facilitates easy installation and accessibility. This versatile cabinet is the embodiment of functionality and aesthetic appeal, tailored for those who demand reliability and style in their setups.

Surface-mounted design allows for easy installation in various locations
Powder-coated finish enhances durability and resistance to wear
IK08 rating offers protection against impact, ensuring long-lasting performance
Safety class 2 designation guarantees electrical safety for users
Optional side-by-side mounting expands configuration possibilities
Includes cable entry, simplifying the installation of electrical components
Suitable for a range of applications, adapting effortlessly to different needs
Lightweight at 12 kg, making handling and installation straightforward

Related links