Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 650 x 1050 x 140mm, Steel DIN Rail Enclosure

N

Subtotal (1 unit)*

$1,430.48

(exc. GST)

$1,645.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,430.48

*price indicative

RS Stock No.:
627-654
Mfr. Part No.:
8GK1032-2KK41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Enclosure Type

Wall Mounted Cabinet

Body Material

Steel

DIN Rail Type

DIN Rail

Length

650mm

Dimensions

650 x 1050 x 140mm

Series

ALPHA 160

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to meet the rigorous demands of modern environments while providing a robust and efficient solution for housing electrical components. With its IP44 protection rating, the cabinet ensures safety and reliability against solid objects and water splashes. The sleek yet durable design is finished with a powder-coated surface, enhancing its resilience and aesthetic appeal. Specifications include a height of 650 mm, a width of 1050 mm, and a depth of 140 mm, making it ideal for various applications. Its innovative design promotes optimal functionality, while the thoughtful arrangement of features provides ease of use and installation. The cabinet supports side-by-side mounting, offering flexibility for your project needs and facilitating efficient use of space, making it an essential addition for anyone in need of a reliable mounting solution.

Built with high-quality steel for enhanced durability
Surface-mounted design allows for flexible installation options
Designed for easy assembly and efficient operation
Accommodates 16 rows for versatile component arrangement
IK08 protection ensures resilience against mechanical impacts
Specially treated to withstand various environmental conditions
Cable entry feature simplifies wiring processes
Safety class 2 operational resource provides peace of mind

Related links