Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 45.2 x 99 x 107.3mm, Polyamide
- RS Stock No.:
- 284-1189
- Mfr. Part No.:
- 2695536
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$901.55
(exc. GST)
$1,036.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $90.155 | $901.55 |
*price indicative
- RS Stock No.:
- 284-1189
- Mfr. Part No.:
- 2695536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Metal Foot Catch | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure Base | |
| Length | 45.2mm | |
| Dimensions | 45.2 x 99 x 107.3mm | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Lower Housing Part with Metal Foot Catch | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 45.2mm | ||
Dimensions 45.2 x 99 x 107.3mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features lower housing part with metal foot catch. It has flammability rating V0 in accordance with UL 94 and can be mounted on the DIN rail.
Housing material polyamide
Operational temperature -40 to 105 °C
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
