Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 107.3mm, Polyamide
- RS Stock No.:
- 284-1344
- Mfr. Part No.:
- 2907101
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$213.54
(exc. GST)
$245.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.354 | $213.54 |
*price indicative
- RS Stock No.:
- 284-1344
- Mfr. Part No.:
- 2907101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Metal Foot Catch | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure Base | |
| Length | 22.6mm | |
| Dimensions | 22.6 x 99 x 107.3mm | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Lower Housing Part with Metal Foot Catch | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 22.6mm | ||
Dimensions 22.6 x 99 x 107.3mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Tool free mounting
IP20 degree protection
Variety of connection technology
Related links
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series Polyamide
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
