Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 35.1 x 75 x 36.95mm, ABS Electronic Housing

Subtotal (1 pack of 10 units)*

$64.24

(exc. GST)

$73.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.424$64.24

*price indicative

RS Stock No.:
284-1519
Mfr. Part No.:
2201745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Part of Housing

Body Material

ABS

DIN Rail Type

Solid Top Enclosure

Length

35.1mm

Dimensions

35.1 x 75 x 36.95mm

Series

EH

COO (Country of Origin):
IN
The Phoenix Contact Upper part of the housing offers the flexibility of mounting on the DIN rail or wall. Furthermore, it comes with three cover versions, providing options for individual PCB connections. This component offers integration of a wide variety of PCB connection technologies for a functional device design.

Easy design in
RoHS compliant
Complete flexibility
IP20 degree of protection

Related links