Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 52.6 x 75 x 36.95mm, ABS Electronic Housing
- RS Stock No.:
- 284-1521
- Mfr. Part No.:
- 2201747
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$58.18
(exc. GST)
$66.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.818 | $58.18 |
*price indicative
- RS Stock No.:
- 284-1521
- Mfr. Part No.:
- 2201747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Part of Housing | |
| Body Material | ABS | |
| DIN Rail Type | Solid Top Enclosure | |
| Length | 52.6mm | |
| Dimensions | 52.6 x 75 x 36.95mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Part of Housing | ||
Body Material ABS | ||
DIN Rail Type Solid Top Enclosure | ||
Length 52.6mm | ||
Dimensions 52.6 x 75 x 36.95mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact DIN rail housing offers complete flexibility with PCBs in horizontal, frontal, and orthogonal orientations for application-specific device attachment.
Operational temperature -40 to 80 °C
Mounting type snap in
Mounting type snap in
Related links
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
