Siemens SITOP PSA100E Switch Mode DIN Rail Panel Mount Power Supply, 187 → 264V ac ac Input, 24V dc dc Output,
- RS Stock No.:
- 488-182
- Mfr. Part No.:
- 6EP1232-1AA00
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 488-182
- Mfr. Part No.:
- 6EP1232-1AA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
SITOP PSA 100E
Regulated industrial SITOP electrical supply for lower power range
Primary switched
Exactly regulated output voltage
Adjustable output voltage
Long service life
High level of efficiency
Low heat loss
Protection functions against overload and compensation of voltage drops along long wires
Removable terminals simplify wiring before installation
The compact metal housing can be snapped onto DIN rails or mounted flexibly with screws on three sides
Primary switched
Exactly regulated output voltage
Adjustable output voltage
Long service life
High level of efficiency
Low heat loss
Protection functions against overload and compensation of voltage drops along long wires
Removable terminals simplify wiring before installation
The compact metal housing can be snapped onto DIN rails or mounted flexibly with screws on three sides
Standards
SELV, EN 60950, EN 50178, EN 61000, EN 61558, EN 60721
Approvals
cULus, CSA, CB scheme, CE
Approvals
cULus, CSA, CB scheme, CE
Standards
SELV, EN 60950, EN 50178, EN 61000, EN 61558, EN 60721
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 187 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 170mm |
Width | 52mm |
Depth | 110mm |
Series | SITOP PSA100E |
Ripple And Noise | 150mV Pk-Pk |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Load Regulation | ±2% |
Mounting Type | DIN Rail Mount |