RS PRO DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc Output, 7.5A Output,
- RS Stock No.:
- 190-4201
- Brand:
- RS PRO
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$56.18
(exc. GST)
$64.61
(inc. GST)
Units | Per unit |
1 - 9 | $56.18 |
10 - 49 | $54.80 |
50 + | $45.10 |
- RS Stock No.:
- 190-4201
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 → 370 V DC, 85 → 264 V AC Input Voltage, 12 V Output Voltage, 7.5 A Output
Need a power supply that accepts both AC inputs and DC inputs to charge your laptop and other devices? This DIN (Deutsches Institut für Normung) rail power supply will feed 12 V of DC current power from the AC mains supply to your compatible equipment.
This unit comes with a typical load regulation of ±1.5% to ensure it delivers a stable voltage to your components. Plus, it tolerates extreme temperatures ranging from -40°C to +70°C, making it suitable for use in harsh industrial environments.
This power supply is commonly found in commercial and residential settings, from garages and workshops to factories. It's compliant with EN 55032, EN 62368-1, IEC 62368-1 and UL 62368-1 standards, meaning it will work well with sensitive multimedia and electrical devices.
This unit comes with a typical load regulation of ±1.5% to ensure it delivers a stable voltage to your components. Plus, it tolerates extreme temperatures ranging from -40°C to +70°C, making it suitable for use in harsh industrial environments.
This power supply is commonly found in commercial and residential settings, from garages and workshops to factories. It's compliant with EN 55032, EN 62368-1, IEC 62368-1 and UL 62368-1 standards, meaning it will work well with sensitive multimedia and electrical devices.
Features and Benefits
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Output voltage adjustment range of 12 to 13.8 V DC
• Output current of 7.5 A
• Single output
• Power rating of 90 W
• Height of 58 mm
• Depth of 92.66 mm
• Ripple and noise of 120 mV
• Mean time between failures (MTBF) of >300000 h
• Typical efficiency of 88%
• DIN rail mounting
• Output voltage adjustment range of 12 to 13.8 V DC
• Output current of 7.5 A
• Single output
• Power rating of 90 W
• Height of 58 mm
• Depth of 92.66 mm
• Ripple and noise of 120 mV
• Mean time between failures (MTBF) of >300000 h
• Typical efficiency of 88%
• DIN rail mounting
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 12V dc |
Output Current | 7.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 90W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 92.66mm |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Efficiency | 88 (Typ.)% |
Ripple And Noise | 120mV |
MTBF | >300000h |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 12 → 13.8V |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Load Regulation | ±1.5 (Typ.)% |