Schneider Electric ABLS1A DIN Rail Power Supply, 100-240 V, 140-340 V ac, dc Input, 48V dc Output, 2.5A Output
- RS Stock No.:
- 210-8401
- Mfr. Part No.:
- ABLS1A48025
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 210-8401
- Mfr. Part No.:
- ABLS1A48025
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The schneider electrics single phase, optimized regulated power supply has nominal input voltage of 100-240V and rated power of 2.5 A.
Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V |
Output Current | 2.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100-240 V, 140-340 V |
Series | ABLS1A |