Block DGU5 Linear DIN Rail Panel Mount Power Supply, 400V ac ac Input, 24V dc dc Output, 32A Output, 704W
- RS Stock No.:
- 328-8001
- Mfr. Part No.:
- DGU5 400/24-32
- Brand:
- Block
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 328-8001
- Mfr. Part No.:
- DGU5 400/24-32
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
220 to 880W Linear, 3-Phase Universal Input Unregulated Output DGU Series
Delta; 3 x 220/254/289Vac ±11.5Vac
Star; 3 x 380/440/500Vac ±20Vac
24Vdc unregulated output
Safety isolating transformer to VDE0551, EN60742
4.5kV input/output isolation
Shielding winding
Varistor protection and discharge resistor
Screw terminals on input/output
Housed in robust metal enclosure
Multiple mounting options (wall or control panel)
Installation details supplied with product
These products require a suitable 3 phase circuit breaker to be fitted in the supply cable
Star; 3 x 380/440/500Vac ±20Vac
24Vdc unregulated output
Safety isolating transformer to VDE0551, EN60742
4.5kV input/output isolation
Shielding winding
Varistor protection and discharge resistor
Screw terminals on input/output
Housed in robust metal enclosure
Multiple mounting options (wall or control panel)
Installation details supplied with product
These products require a suitable 3 phase circuit breaker to be fitted in the supply cable
Standards
VDE0551; EN60742
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 24V dc |
Output Current | 32A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Power Rating | 704W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 247mm |
Width | 203mm |
Depth | 247mm |
Series | DGU5 |
Output Voltage Adjustment Range | 24.0 to 24.0V |
Ripple And Noise | ±4% |
Mounting Type | DIN Rail Mount |
Load Regulation | ±10% |
Efficiency | 89.0% |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |