BEL POWER SOLUTIONS INC LOK4000 Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264 V ac, 90 → 250 V
- RS Stock No.:
- 445-8431
- Mfr. Part No.:
- LOK4601-2RG
- Brand:
- BEL POWER SOLUTIONS INC
- RS Stock No.:
- 445-8431
- Mfr. Part No.:
- LOK4601-2RG
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Note
Operating temperature with convection cooling.
Standards
EN/IEC60950, UL1950, CSA22.2 950-95
Approvals
EN/IEC60950; UL1950; CSA22.2 950-95
Standards
IEC, EN, UL
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac, 90 → 250 V dc |
Power Rating | 50W |
Number of Outputs | 1 |
Height | 90mm |
Width | 38mm |
Depth | 113.6mm |
Series | LOK4000 |
Output Voltage Adjustment Range | 21.6 to 26.4V |
Ripple And Noise | 100mV Pk-Pk |
Maximum Temperature | +50°C |
Load Regulation | ±1% |
MTBF | 1600000h |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -10°C |
Efficiency | 82.0% |