TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 3.1A Output, 75W
- RS Stock No.:
- 466-5752
- Mfr. Part No.:
- DLP75-24/E
- Brand:
- TDK-Lambda
Available for back order.
Added
Price (ex. GST) Each
$273.94
(exc. GST)
$315.03
(inc. GST)
Units | Per unit |
1 - 9 | $273.94 |
10 + | $262.98 |
- RS Stock No.:
- 466-5752
- Mfr. Part No.:
- DLP75-24/E
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
75W to 240W DLP Series
Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase
Standards
UL508, CSA22.2, EN60950, EN50178
Standards
UL, CSA, EN, CE
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 3.1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 75W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 97mm |
Width | 50mm |
Depth | 110mm |
Series | DLP |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Load Regulation | 192mV |
Ripple And Noise | 240mV |
Mounting Type | DIN Rail Mount |