- RS Stock No.:
- 483-5951
- Mfr. Part No.:
- SL5.102
- Brand:
- PULS
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 483-5951
- Mfr. Part No.:
- SL5.102
- Brand:
- PULS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS SilverLine series single-phase DIN rail switch-mode power supply has an adjustable output voltage rating ranging between 24VDC and 28VDC with 5A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 100VAC to 120VAC/220VAC to 240VAC and 300VDC.
Note:
Auto range
Power de-rating ranges between 60 and 70°C
Note:
Auto range
Power de-rating ranges between 60 and 70°C
Features and Benefits
Light and compact
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency is up to 90%
Power rating is 120W
Ripple factor and noise is 25mVpp
Output LED indication
Power boost up to 144W
High overload current, no switch-off
Quasi-wide-range input
Robust mechanics and EMC
Operation temperature ranges between -10°C and 60°C
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency is up to 90%
Power rating is 120W
Ripple factor and noise is 25mVpp
Output LED indication
Power boost up to 144W
High overload current, no switch-off
Quasi-wide-range input
Robust mechanics and EMC
Operation temperature ranges between -10°C and 60°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
CSA certified
CB
CE certified
UL approved
CSA certified
CB
CE certified
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 120V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 64mm |
Depth | 124mm |
Minimum Temperature | -10°C |
MTBF | 520000h |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 25mV Pk-Pk |
Maximum Temperature | +70°C |