- RS Stock No.:
- 794-9662
- Mfr. Part No.:
- S8VS-12024A
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9662
- Mfr. Part No.:
- S8VS-12024A
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-12024A
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screw terminal block display monitor. S8VS-12024A has a power rating of 120 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Sinking undervoltage alarm output model incudes green output indicators plus is natural air cooling. The S8VS-12024A does have an indication maintenance forecast monitor.
Features and Benefits.
• Covered type power supply
• Screw terminal
• Design stops screws from falling out of the terminal block
• Switch mode
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 120 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 5 A
• Harmonic current emissions
• Efficiency 85% min.
• Under-voltage alarm output – open collector, 30 V dc, 50 mA, Sinking (NPN)
• Maintenance forecast monitor
• RoHS compliant including Lead Free construction
• Weight 550 g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s² 3 times each in 3 directions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, CSA C22.2 No. 14/60950/1, CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, CSA C22.2 No. 14/60950/1, CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 5A |
Input Voltage | 230V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 50mm |
Depth | 115mm |
Series | S8VS |
Ripple And Noise | 2% |
Efficiency | 80% |
Minimum Temperature | -10°C |
Load Regulation | 1.5% |
MTBF | 135000h |
Maximum Temperature | +60°C |