- RS Stock No.:
- 246-1906
- Mfr. Part No.:
- 2CCA183114R0001
- Brand:
- ABB
On back order for despatch 08/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$249.73
(exc. GST)
$287.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $249.73 |
- RS Stock No.:
- 246-1906
- Mfr. Part No.:
- 2CCA183114R0001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has pluggable and touch proof socket system starter pack with 34 modules (with 3L options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated operational voltage is 690Vac / 1000Vdc
Rated current is 125A
Rated current is 125A
Specifications
Attribute | Value |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
Current Rating | 125A |
Mounting Type | DIN Rail |