Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Accessories
ABB SMISSLINE Series Socket Base, 250A
RS Stock No.:
246-2110
Mfr. Part No.:
2CCF212200A0001
Brand:
ABB
View this category
On back order for despatch 07/08/2024, delivery within 7 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$394.04
(exc. GST)
$453.15
(inc. GST)
Units
Per unit
1 +
$394.04
RS Stock No.:
246-2110
Mfr. Part No.:
2CCF212200A0001
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CCF212200A0001
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
The ABB has pluggable and touch proof Power bar system starter pack with 30 modules (with 3L options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated current is 250A
Attribute
Value
Accessory Type
Socket Base
Series
SMISSLINE
Current Rating
250A
Mounting Type
DIN Rail