- RS Stock No.:
- 246-2300
- Mfr. Part No.:
- 2CCF800205R0001
- Brand:
- ABB
On back order for despatch 08/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$98.81
(exc. GST)
$113.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $98.81 |
- RS Stock No.:
- 246-2300
- Mfr. Part No.:
- 2CCF800205R0001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has Busbar rated for L1, L2, L3, N or PE options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 10 x 3 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE102.
Rated for currents of up to 125A
Product net length is 1832 mm
Product net length is 1832 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar |
Series | SMISSLINE |
For Use With | Smissline TP |
Current Rating | 125A |
Mounting Type | DIN Rail |