- RS Stock No.:
- 271-3513
- Mfr. Part No.:
- 8WH9040-1EB01
- Brand:
- Siemens
On back order for despatch 13/06/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.885
(exc. GST)
$4.468
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $3.885 | $194.25 |
*price indicative |
- RS Stock No.:
- 271-3513
- Mfr. Part No.:
- 8WH9040-1EB01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Plug In coupling centre element can be assembled by the user with spring loaded connection of 0.08 to 2.5 mm2 cross section. It is also called as plug in connector with central element for self assembly. It is available in blue colour.
UR EAC and CE approved
Pluggable fastening method
5.2 mm terminal contact spacing
Pluggable fastening method
5.2 mm terminal contact spacing
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-In Connector Central Element |
Series | 8WH |
For Use With | Terminal Block |
Mounting Type | Plug-In |