Weidmüller 2634950000 A Series Series Orange, 1-Level, Plug In Termination

Subtotal (1 box of 10 units)*

$40.34

(exc. GST)

$46.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$40.34$4.034

*price indicative

RS Stock No.:
303-123
Mfr. Part No.:
2634950000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Orange

Number of Levels

1

Number of Contacts

2

Voltage Rating

400V

Series

A Series

Termination Method

Plug In

Width

25mm

Housing Material

Polyamid

Fused

No

Current Rating

125A

Maximum Operating Temperature

130°C

COO (Country of Origin):
CZ
The Weidmüller cross-connector (terminal) is a plugged, orange terminal with a current rating of 125A. It features 2 poles and a 16.00mm pitch. The connector is insulated and has a width of 25mm.

ROHS Conform
UL 94 flammability rating V-0

Related links